1-282003-3
AMP MONO-SHAPE TAB CONN 3P.GL
Enhance your power connections with our AMP MONO-SHAPE TAB CONN 3P.GL, part of the RAST 5 IDC Connectors series. This UL-certified connector assembly, designed for cable mount (free-hanging) installation, features a robust PA 6/6 housing in a vibrant green color. With three female contacts for 16A and 380VAC, it ensures reliable power transmission. The insulation displacement crimp (IDC) termination method, suitable for .5 - 1.5 mm² stranded wire, guarantees secure and efficient connectivity. Operating in temperatures ranging from -25 to 105°C (-13 to 221°F), this connector is ideal for various applications in appliances and beyond. Its compact design, measuring just 14.9mm in length and 14mm in width, offers easy integration into wire-to-board setups. RoHS compliant and VDE tested, it meets stringent quality standards, while the locking latch mating retention ensures a stable connection. Step up your power circuit game with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-282003-3 |
Series: | RAST 5 IDC Connectors |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .197 in, 5 mm |
Voltage: | 380 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 16 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 394 |
Mating Retention Type: | Locking Latch |
Packaging: | Tray |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Connector Height: | 24.5 mm, .964 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0316 |
Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 14.9 mm, .59 in |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
Connector Width: | 14 mm, .55 in |
Mating Retention: | With |
Contact Retention: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 3 |
Panel Gasket: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-282003-3 |
SKU: | AMP1-282003-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |