6-292206-2

MINI CT SGL DIP H 12P BLUE

Elevate your circuit connections with our Mini CT Single DIP Header in stunning blue. This versatile connector, part of the AMP Mini CT series, features a durable Nylon GF housing and through-hole solder termination for secure mounting on your board. With 12 staggered pin positions and a 1.5mm pitch, it's perfect for signal applications requiring a 2A current at 50V AC/DC. UL 94V-0 compliant for safety, it operates reliably in temperatures ranging from -30 to 105°C (-22 to 221°F). The shrouded header, measuring .807" in length and .192" in width, ensures efficient wire-to-board connectivity, with kinked legs for added PCB retention. Certified by UL and CSA, RoHS compliant, and packaged in a box and tray for convenience, this connector is ideal for high-performance electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292206-2
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 2100
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Blue
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: 20.5 mm, .807 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292206-2
SKU: AMP6-292206-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: