6-292228-7

1.5 MINI CT SGL H SMT W/O BOSS

Enhance your PCB assembly with our AMP Mini CT connector, designed for optimal signal transmission in a variety of applications. Featuring a durable Nylon 6T housing in sleek black, this surface mount connector offers 17 inline pin contacts with a 1.5mm pitch, perfect for wire-to-board connections. With a contact amperage rating of 2A and a voltage capacity of 50V AC/DC, it ensures reliable performance. UL 94V-0 approved for material flammability, it guarantees safety and compliance. The brass contacts with tin plating provide excellent conductivity, while the right-angle mount orientation and solder peg PCB retention make installation easy and secure. With a wide operating temperature range of -30 to 105°C, it's suitable for diverse environments. This connector, certified by UL and CSA, also meets RoHS compliance standards. Whether for industrial or electronic applications, trust in the quality and reliability of our AMP Mini CT connector for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292228-7
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 17
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 1.181 in, 30 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292228-7
SKU: AMP6-292228-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: