6-292206-4

MINI CT SGL DIP H 14P BLUE

Enhance your circuit connections with our AMP Mini CT Single Dip Header in striking blue. Designed for optimal performance, this connector features a durable nylon GF housing and brass contacts, ensuring reliable conductivity. With a right-angle mount orientation and through-hole solder termination, it offers easy installation on circuit boards. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Each pack contains 2100 units, making it perfect for bulk applications. Suitable for signal transmission, this connector has a contact rating of 2A and a voltage rating of 50V AC/DC. Its compact design, with a pitch of 1.5mm, is ideal for space-constrained environments. RoHS compliant and certified by UL and CSA, it meets international quality standards. Upgrade your assembly process with this high-quality connector, designed for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292206-4
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 2100
Contact Amperage: 2 A
Number of Positions: 14
Housing Color: Blue
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: 23.5 mm, .925 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292206-4
SKU: AMP6-292206-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: