1-292253-5

CT CONN MT HDR ASSY H 15P NAT

Elevate your circuit board connectivity with our AMP CT CONN MT HDR ASSY H 15P NAT. Designed for high-performance power and signal applications, this assembly features a durable Nylon 6/6 housing and 15 brass contacts for reliable conductivity. With a board mount and crimp/through hole-solder termination method, installation is a breeze. Meeting UL 94V-0 flammability standards, this connector ensures safety and quality. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With a compact 2mm pitch and 4A contact amperage, it's perfect for wire-to-board systems. Trust in its LR 7189 and E28476 agency certifications, and rest assured of its RoHS compliance. Upgrade your assembly with this AMP CT connector for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292253-5
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 15
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 15
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0407
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.252 in, 31.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292253-5
SKU: AMP1-292253-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: