1932033-6

CT BOX HDR H SMT 6P ESD PACKAGE

Elevate your PCB assembly with our AMP CT Box Header in a Surface Mount package. Designed for power and signal applications, this 6-position connector boasts a high-quality brass contact construction with tin plating for optimal conductivity. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in your projects. The black HSG 6T housing, with a low-profile 9mm connector height, offers durability without compromising space. With a right-angle mount orientation and boardlock PCB retention, installation is secure and straightforward. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is built to perform in diverse environments. Suitable for wire-to-board setups, it accommodates 22-28 AWG wire sizes, with a 2mm pitch for efficient connectivity. Each package contains 500 units, perfect for large-scale production. Whether for industrial machinery or consumer electronics, trust in the AMP CT Box Header for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1932033-6
Series: AMP CT
Housing Material: HSG 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .354 in, 9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 13.8 mm, .543 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Square
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: 2.95 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 3.7 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1932033-6
SKU: AMP1932033-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: