1-350766-9
03P UMNL V0 PLUG HSG BLACK
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, designed for reliable performance in a variety of applications. This single-row housing, crafted from durable nylon in sleek black, features three pin contacts with a 6.35mm pitch for secure crimp termination. With CSA and UL standards met, rest assured of its quality and safety, even in demanding environments. Operating efficiently in a wide temperature range, from -55°C to 105°C (-67°F to 221°F), this connector is ideal for appliances and other electronic systems. Its robust construction, with a flammability rating of UL 94V-0, ensures peace of mind in terms of safety. Suitable for cable mount installation, this connector is versatile, with a voltage rating of 600V AC/DC. Whether for wire-to-wire or wire-to-board connections, it offers reliable performance, making it a must-have component in your connectivity solutions. With RoHS compliance and VDE testing, it meets international standards for environmental responsibility and quality assurance. Elevate your connectivity with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350766-9 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-350766-9 |
SKU: | AMP1-350766-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |