2-480702-0

04P UMNL PLUG HSG NATL

Easily connect power and signal cables with our Universal MATE-N-LOK Cable Mount Housing. Designed for seamless integration, this connector features a single row with inline contact layout, perfect for various applications in appliances and beyond. With CSA and UL standards met, rest assured of its quality and safety. Crafted from durable nylon material in a natural housing color, it offers reliable performance even in harsh environments. The crimp termination method and 6.35mm pitch ensure secure connections, while the 600V AC voltage rating guarantees efficient power transmission. VDE tested and RoHS compliant, this connector is a dependable choice for wire-to-wire and wire-to-board setups. Whether for power or signal transmission, its 4 positions cater to your needs, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in its LR7189 certification and UL 94V-2 flammability standard for peace of mind. Upgrade your connectivity solutions with this essential housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-480702-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-480702-0
SKU:AMP2-480702-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/25/2024PCN-24-224771 - End of Life with replacements. current parts are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the parts. Download