| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350560-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 7500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 350560-1 |
| SKU: | AMP350560-1 |
350560-1
Specifications
Detailed Description
Enhance your power connectivity with the UMNL SOK D/L 24-18 PTPBR Contact. This essential component, part of the Universal MATE-N-LOK series, ensures reliable performance in various applications. With a cable mount design for easy installation, it features brass construction and pre-tin plating for durability and efficient conductivity. Certified by CSA and UL, it guarantees safety and quality compliance. Suitable for wire-to-wire connections, it accommodates 18-24 AWG stranded wire, making it versatile for different setups. Operating in a wide temperature range and with a voltage rating of 600 V AC, it is ideal for power circuits in appliances and other electronic systems. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and performance. Whether for industrial or commercial use, this contact is a dependable solution for your connectivity needs.


