| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480701-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480701-2 |
| SKU: | AMP1-480701-2 |
1-480701-2
Specifications
Detailed Description
Experience seamless connectivity with our Universal MATE-N-LOK panel mount connector, designed for efficient power and signal transmission. Crafted with durable nylon housing in a vibrant red color, it ensures longevity and easy identification. With a pitch of 6.35 mm (.25 in) and a contact layout of Inline, this connector is perfect for wire-to-wire applications. Meeting UL and CSA standards, it guarantees safety and reliability in various environments. Suitable for appliances and other circuit applications, it can accommodate up to 3 positions with a voltage rating of 600 V AC. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it offers flexibility for diverse uses. Whether for industrial or residential settings, this Housing connector is the ideal choice for seamless power and signal transmission.


