969326-1
UMNL BU-GEH 3P
Enhance your power and signal connections with our UMNL BU-GEH 3P connector from the Universal MATE-N-LOK series. UL standards compliant, this housing is crafted from durable PA 6/6 material in a natural color, boasting a 600 V AC voltage rating for reliable performance. With a cable mount design and 6.35 mm pitch, it offers seamless integration in various applications. Operating in a wide temperature range from -55 to 105 °C, it ensures resilience in demanding environments. Suitable for wire and cable termination via crimping, this connector, with 3 positions in a single row, is ideal for appliances and other electronic devices. RoHS compliant and VDE tested, it meets stringent quality and safety standards, making it a dependable choice for your connectivity needs. Each package contains 500 pieces, conveniently packaged in a bag for easy storage and handling. Discover the versatility and quality of this essential connector for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969326-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 500 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 969326-1 |
SKU: | AMP969326-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |