1-487526-9

Heilind Number:AMP1-487526-9
Manufacturer:TE Connectivity
Manufacturer Number:1-487526-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

020 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487526-9
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:500
Cable Type:FFC
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487526-9
SKU:AMP1-487526-9

Detailed Description

Enhance your connectivity with this 20-contact housing receptacle, designed for efficient signal transmission. Crafted from UL 94V-0 rated thermoplastic, this connector ensures reliable performance in demanding environments. With a pitch of 2.54 mm, it offers seamless integration in cable mount applications, while its black housing color adds a sleek touch. Meeting insulation resistance standards of 5000 MΩ, it guarantees secure connections. Featuring a latch mating retention type and polarization alignment, installation is both secure and straightforward. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for diverse settings. Compliant with RoHS regulations, it is a sustainable choice for your projects. Elevate your circuitry with this high-quality housing receptacle.