1-103639-9

20 MTE HDR SRST LATCH .100CL

Introducing the AMPMODU MTE series PCB connector, designed for reliable signal transmission in industrial applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector features 20 brass pins with a pitch of 2.54mm (.1 in). Offering multiple termination methods including crimp, through hole solder, and IDC, it ensures secure connections on printed circuit boards. The contact area is plated with tin-lead for optimal conductivity, with a mating retention system in place for added stability. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environments. Its shrouded header type and PCB mount assembly make it easy to integrate, while the locking lance contact retention mechanism provides extra security. With a package quantity of 40, it's ideal for industrial-scale projects. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for environmental responsibility and export regulations. Elevate your PCB connectivity with the AMPMODU MTE series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103639-9
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 40
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5465
Connector Length: 2.1 in, 53.34 mm
ECCN: EAR99
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103639-9
Replacement Part: 6-103639-9
SKU: AMP1-103639-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: