1-103669-9

20 MTE HDR SRST LATCH W/HLDWN

Enhance your PCB connections with the AMPMODU MTE series connector. This versatile component, designed for industrial use, features a 20-pin configuration with a pitch of 2.54mm. With multiple termination methods including crimp, through hole-solder, and insulation displacement crimp, it offers flexibility for various assembly processes. The connector, made of durable thermoplastic in a sleek black housing, ensures reliable performance even in harsh environments. Meeting stringent standards such as CSA LR7189 and UL E28476, it guarantees safety and quality. Its contact pins, plated with tin-lead for optimal conductivity, have a square shape and a mating length of 5.84mm. With a contact amperage of 3A and a dielectric withstanding voltage of 600V, this connector is ideal for signal applications. Featuring a hold-down PCB retention type and a vertical mount orientation, it provides secure attachment to your circuit board. Measuring 53.34mm in length and 13.59mm in height, it offers a compact yet efficient solution for your connectivity needs. Whether you're working on a new project or upgrading an existing setup, this connector ensures seamless integration and reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103669-9
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 40
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .027 - .08 in, .69 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6256
Connector Length: 2.1 in, 53.34 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103669-9
SKU: AMP1-103669-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: