Introducing the AMPMODU IV/V series PCB connector, a high-quality component designed for efficient signal transmission in industrial applications. With a housing made of UL 94V-0 rated thermoplastic and phosphor bronze contacts plated with gold, this connector ensures reliable performance and durability. Featuring a right angle mount orientation and through-hole solder termination, it offers easy integration onto printed circuit boards. With 24 contact positions arranged in 2 rows at a 2.54mm pitch, it provides ample connectivity options. The connector's compact design, with a height of 8.13mm and PCB retention with solder tails, allows for secure and space-saving installations. Suitable for high-temperature environments, it boasts a temperature rating and complies with RoHS regulations for environmentally friendly manufacturing. Perfect for board-to-board connections, this AMPMODU connector guarantees a solid and dependable link in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534204-1
Series: AMPMODU IV/V
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 70
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .32 in, 8.13 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5414
Contact Layout: Inline
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534204-1
Replacement Part: 6-534204-1
SKU: AMP1-534204-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: