141098-6
MOD-4 REC.CONTACT
Enhance connectivity with our MOD-4 REC.CONTACT, a vital component in the AMPMODU IV/V series. Designed for optimal performance, this socket contact features crimp termination and is meticulously crafted from Beryllium Copper with a gold-plated mating area. Perfect for industrial applications, it accommodates 30-26 AWG wire sizes with insulation support and accepts diameters up to .048 inches. With a package quantity of 12500, it comes in reel packaging for easy handling. RoHS compliant and suitable for wire and cable connections, this contact ensures reliable conductivity for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 141098-6 |
Series: | AMPMODU IV/V |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Package Quantity: | 12500 |
GPL: | 277 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .05 - .12 mm², 30 - 26 AWG |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Part Aliases: | 141098-6 |
SKU: | AMP141098-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |