5-103171-1
Cut Strip - MOD IV RECP PLTD 15 DPLX LF
Enhance your connectivity with our MOD IV Receptacle. This plated 15 DPLX LF offers a reliable solution for power and signal applications. Crafted with precision, it guarantees optimal performance with a voltage rating of 250 VAC. Its female gender and crimp termination method ensure secure and efficient connections. The contact material of Copper-Tin-Phosphor Bronze, plated with gold, not only enhances conductivity but also ensures durability. With UL and CSA standards compliance, rest assured of its quality. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), it accommodates various cable types. The insulation resistance of 5000 MΩ and dielectric withstand voltage of 750 V attest to its robust design. With a package quantity of 12500, it's ideal for industrial applications. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity with this AMPMODU IV/V series receptacle, a testament to innovation and reliability in the world of connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-103171-1 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Contact Plating: | Gold |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 5-103171-1 |
SKU: | AMP5-103171-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |