104481-6
SHORT POINT RECP CONT LP
Enhance your power and signal connections with our Short Point Receptacle Contacts LP, meticulously designed for optimal performance. Compliant with UL E28476 and CSA LR7189 standards, these female contacts ensure reliable conductivity. With a crimp termination method and copper alloy C7025 construction, they offer durability in demanding environments. Operating at temperatures ranging from -65 to 105 °C, these contacts are versatile for various applications. Featuring a socket contact type and tin-lead plating, they guarantee efficient signal transmission. Each package includes 500 pieces, making them ideal for bulk installations. Suitable for wire sizes 32-28 AWG, these contacts accommodate a wide range of cables. Trust in our Industrial-grade contacts for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104481-6 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | .03 - .09 mm², 32 - 28 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 104481-6 |
Replacement Part: | 5-104481-6 |
SKU: | AMP104481-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |