Enhance connectivity with this high-quality AMPMODU IV/V Housing Connector, meticulously crafted for optimal performance. With CSA LR7189 and UL E28476 standards compliance, it guarantees reliability in various applications. Featuring a durable Nylon - GF housing and Beryllium Copper contacts, it ensures longevity and stability. Its 52 positions and 2.54mm pitch offer ample connectivity options, while the 250VAC voltage rating provides safety assurance. Suitable for wire and cable termination, this connector is a versatile solution for industrial settings. With a wide operating temperature range of -65 to 105°C and RoHS compliance, it meets stringent quality standards. The black housing color and sleek design make it a perfect fit for any setup, whether in production environments or DIY projects. Upgrade your connectivity solutions with this AMPMODU IV/V Housing Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-87456-1
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 52
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Connector Length: 2.61 in, 66.17 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 4-87456-1
SKU: AMP4-87456-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: