5-102316-8
MOD IV RECP PLAD 30 DPLX LF
Enhance your electrical connections with the MOD IV RECP PLAD 30 DPLX LF, a high-quality duplex receptacle module from the AMPMODU IV/V series. This female connector, designed for crimp termination, boasts a durable construction with copper-tin-phosphor bronze contacts plated in gold for optimal conductivity. Meeting UL E28476 and CSA LR7189 standards, it ensures reliable performance in industrial settings. With a current rating of 3A and a voltage of 250 VAC, it's suitable for various applications. Operating in a wide temperature range from -65 to 105 °C, it offers versatility and resilience. Each package contains 12500 units, making it ideal for large-scale projects. RoHS compliant and featuring excellent insulation resistance and dielectric strength, this connector guarantees safety and compliance. Whether you're working with 27-32 AWG wires or seeking a dependable solution for your wire and cable terminations, this connector is a perfect choice. Upgrade your connectivity with this AMPMODU IV/V component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-102316-8 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .03 - .1 mm², 27 - 32 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 5-102316-8 |
SKU: | AMP5-102316-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |