Introducing the AMPMODU IV/V Series Board-to-Board PCB Connector, a versatile solution for your connectivity needs. Featuring a durable Polyester-GF housing in sleek black, this vertical-mount connector is designed for reliable performance. With 50 gold-plated contact sockets, it ensures efficient signal transmission and boasts a voltage rating of 333V AC. The compact low-profile design, with a 2.54mm pitch, offers space-saving benefits. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent quality standards. Ideal for industrial applications, this connector, with a contact amperage of 3A, guarantees robust and secure connections on printed circuit boards. With stackable capability and termination through-hole soldering, it provides flexibility in assembly. Enjoy easy installation with standard entry locations and a tube packaging option. Trust in the AMPMODU IV/V Series for dependable and high-performance board-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534267-8
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 9
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .245 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5484
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.62 µm
Contact Mating Area Length: .1 in, 2.54 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534267-8
Replacement Part: 6-534267-8
SKU: AMP1-534267-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: