1-85969-0

MOD IV RECP PLTD 50 SEL

Enhance connectivity in industrial settings with the MOD IV RECP PLTD 50 SEL, a high-performance female socket contact designed for power and signal transmission. With a crimp termination method and beryllium copper contact material, this contact ensures reliable and secure connections for 20-24 AWG wires. Operating at temperatures ranging from -65 to 105°C, it meets CSA and UL standards for quality and safety. Gold plating in the mating area guarantees excellent conductivity, while the 750 V dielectric withstand voltage and 5000 MΩ insulation resistance provide added durability. RoHS-compliant and packaged in strips of 12500, it's ideal for bulk installation in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-85969-0
Series: AMPMODU IV/V
Amperage: 3 A
Gender: Female
Termination Method: Crimp
Contact Material: Beryllium Copper
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 12500
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 50 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5207
Wire Size: 20 - 24 AWG, .2 - .6 mm²
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: Standard
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .069 in, 1.75 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Nickel
Wire Contact Termination Area Plating Thickness: 50 µin
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-85969-0
SKU: AMP1-85969-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: