3-87977-2
14 MODIV HSG COMP DR .100 POL
The AMPMODU IV/V Housing Connector is a reliable and durable solution for your electrical connections, meeting stringent CSA and UL standards. With a 3A amperage rating and 250 VAC voltage, it ensures safe power transmission. Featuring 14 gold-plated Beryllium Copper contacts in a 2-row configuration, it offers secure crimp termination. The nylon-GF housing with UL 94V-0 flammability rating is sturdy and heat-resistant, suitable for industrial applications. This black connector, with an overall height of 6.1mm, provides easy wire and cable termination. Its detent latching design and mating alignment ensure a secure connection. RoHS compliant and operating in a wide temperature range, this connector is a versatile choice for PCB applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87977-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 mm[.24 in] |
Overall Length: | 17.78 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 14 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 17.78 mm, .7 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87977-2 |
SKU: | AMP3-87977-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |