Enhance your connectivity with the MOD IV RECP LP from the AMPMODU IV/V series, a high-performance solution meeting CSA LR7189 and UL E28476 standards. With a 3 A amperage rating and 250 VAC voltage, this socket contact is ideal for power and signal applications. Featuring copper-tin-phosphor bronze construction and gold plating, it ensures reliable performance in industrial settings. Termination is a breeze with the crimp method, accommodating wire sizes ranging from 27 to 32 AWG. With a package quantity of 1000, these contacts are perfect for large-scale projects. Operating in temperatures from -65 to 105 °C, they offer durability and versatility. Meeting stringent quality and performance criteria, this contact is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102920-2
Series: AMPMODU IV/V
Amperage: 3 A
Termination Method: Crimp
Contact Material: Copper-Tin-Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 1000
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Loose Piece
Operating Temperature Range: -65 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5208
Wire Size: .03 - .1 mm², 27 - 32 AWG
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: Intermediate
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .04 in, 1.02 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Tin-Lead over Nickel
Wire Contact Termination Area Plating Thickness: 100 - 200 µin
Standards Met: CSA LR7189;UL E28476
Part Aliases: 010-0887-00;102920-2
Replacement Part: 5-102920-2
SKU: AMP102920-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: