280581-2
MOD II SGL ROW 15P REC. ASSY HMT, Au
Enhance your signal connectivity with the AMPMODU MODII HOR SR RCP 15 PO. This single-row receptacle assembly, part of the AMPMODU IV/V series, features a right-angle body orientation and 15 gold-plated contacts, making it ideal for board-mount applications. With a pitch of 2.54mm (.1 in) and a durable liquid crystal polymer housing in sleek black, it ensures reliable performance in industrial environments. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Its dual tine contact shape and gold flash termination method provide excellent conductivity and durability, while its standard profile and tray packaging make it easy to integrate into your design. Perfect for PCB applications requiring a 3A current rating, this connector is a versatile and essential component for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280581-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 42 |
Contact Amperage: | 3 A |
Number of Positions: | 15 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Connector Height: | .159 in, 4 mm |
PCB Retention Type: | None |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | None |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5217 |
Number of Signal Positions: | 15 |
Contact Layout: | Inline |
Connector Length: | 1.52 in, 38.6 mm |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Tine |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | .343 in, 8.7 mm |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | None |
Termination Post Tail Length: | .138 in, 3.5 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280581-2 |
SKU: | AMP280581-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |