181271-1
MOD 2 CONTACT REC.
Enhance your industrial connectivity with our MOD 2 CONTACT REC. Designed for AMPMODU IV/V series applications, these high-quality socket contacts offer reliable performance. Constructed with Phosphor Bronze and featuring Gold plating in the mating area, they ensure efficient power transmission. With a contact amperage of 3A and wire acceptance from 28-30 AWG, they are ideal for various wire and cable connections. RoHS compliant and suitable for standard pressure environments, these contacts come in a convenient package of 2000 pieces. Perfect for straight orientation and equipped with wire insulation support, they guarantee secure and durable installations. Upgrade your connector systems with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 181271-1 |
Series: | AMPMODU IV/V |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 2000 |
Contact Amperage: | 3 A |
GPL: | 282 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15.748 µin, .4 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5932 |
Wire Size: | .05 - .09 mm², 28 - 30 AWG |
ECCN: | EAR99 |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .05 in, .64 - 1.27 mm |
Contact Orientation: | Straight |
Contact Retention Type in Housing: | Crimp Snap-In |
Amperage: | 3 A |
Part Aliases: | 181271-1 |
SKU: | AMP181271-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |