Discover the seamless connectivity offered by our Modu Connector System. Featuring a straight, through-hole design with a 2.54mm pitch, this connector is perfect for vertical PCB mounting in various industrial applications. With a contact rating of 3A at 333V AC, it ensures reliable power transmission. The black housing, made of UL 94V-0 rated polyester, guarantees durability and safety. Gold-plated phosphor bronze contacts provide optimal conductivity, while the closed entry housing offers protection. With 17 contact positions in a single row, it allows for efficient board-to-board connections. RoHS compliant and meeting standard temperature ratings, this connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-535541-5
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 13
Contact Amperage: 3 A
Number of Positions: 17
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 6.22 mm
PCB Contact Termination Area Plating Thickness: 3.81 - 50 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-535541-5
Replacement Part: 6-535541-5
SKU: AMP1-535541-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: