5-147727-8
09 MODIV VRT SR OUTRIGGER SN
Introducing the Modu Connector System, a versatile solution for seamless board-to-board connections. With a straight body orientation and low profile design, this connector features a pitch of 2.54mm (.1 in) and a vertical mount orientation, perfect for space-saving applications. Constructed with high-quality polyester GF housing and phosphor bronze contacts plated with tin, it ensures reliable performance with an amperage rating of 2A and a voltage rating of 333V AC. With 9 positions in a single row layout, it offers efficient connectivity on printed circuit boards. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for industrial use, this connector is designed for easy PCB mounting with through-hole solder termination, making it a must-have component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-147727-8 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 25 |
Contact Amperage: | 2 A |
Number of Positions: | 9 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 300 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .265 in, 6.73 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5009 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-147727-8 |
SKU: | AMP5-147727-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |