644960-1
18P MTA156 HDR ASY WO4,8,12,16
Enhance your power circuit applications with the MTA 156 series PCB Mount Header. Featuring a single row design with 18 pins, this connector boasts a durable polyester housing in a natural color. The contact pins, made of copper alloy with tin plating, ensure reliable conductivity and support an amperage of 7A. With a voltage rating of 600V AC, it meets stringent safety standards with UL 94V-0 flammability certification. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. The right-angle mount orientation and board mount termination method facilitate easy installation. This connector, suitable for wire-to-board applications, is ideal for appliances and other electronic devices. It also offers compliance with RoHS regulations for environmentally conscious manufacturing. With LR7189 and E28476 agency certifications, you can trust in its quality and performance. Upgrade your PCB connectivity with this reliable and versatile header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644960-1 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 18 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Number of Loaded Positions: | 14 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.33 mm, .525 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 1.248 in, 31.7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Position Locations Omitted: | 4, 8, 12, 16 |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Number of Blocked Positions: | 4 |
Right Angle Bending Side: | Rear |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644960-1 |
SKU: | AMP644960-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |