Enhance the durability and performance of your MTA 156 series connectors with these Strain Relief Covers. Made of UL 94V-2 compliant nylon, they provide reliable protection for up to 13 positions, ensuring secure connections in demanding environments. With a pitch of 3.96 mm, they are compatible with standard installations and offer a temperature range of -55 to 105 °C (-67 to 221 °F). Ideal for appliances and other applications, these covers meet RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your backplane connector setup with these essential accessories for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-643071-3
Color: White
Series: MTA 156
Accessory Type: Strain Relief Covers
Pitch: .156 in, 3.96 mm
Material: Nylon
Number of Positions: 13
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-2
Part Aliases: 1-643071-3
SKU: AMP1-643071-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: