1-6450831-8

MBXLE R/A HDR 16S+12P

Introducing the MBXLE Right Angle Header, part of the MULTI-BEAM XLE series. This rugged connector features a high-temperature thermoplastic housing in sleek black, making it ideal for demanding environments. With four rows and a total of 28 positions, including 16 signal and 12 power, it offers versatile connectivity options. The through-hole solder termination method ensures secure and reliable mounting on the PCB. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), with a voltage rating of up to 200V AC/DC, it is suitable for power and signal applications. The contact pins are plated with a noble metal for enhanced durability, meeting UL 94V-0 flammability standards for safety. Designed for board-to-board configurations, this connector is essential for efficient power delivery in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450831-8
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 28
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Boardlock
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Power Positions: 12
Number of Signal Positions: 16
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450831-8
SKU: AMP1-6450831-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: