Enhance your power and signal connections with our AMP Type III+ Socket Contact. Designed for durability and reliability, this contact features a brass construction with a tin plating for efficient conductivity. Compatible with 18-14 AWG wires, it offers a crimp termination for secure attachment. With a current rating of 13 A, it is ideal for various industrial applications. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it ensures consistent performance in harsh environments. RoHS compliant and suitable for wire sizes .8-2 mm², this contact guarantees quality and compliance in all your projects. Sold in a package quantity of 4000 on a reel, it is convenient for large-scale installations. Upgrade your connectivity solutions with this AMP Socket Contact, the perfect choice for power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-66358-7
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66358-7
SKU: AMP1-66358-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download