163082-1
PIN, MALE
This male pin contact, part of the AMP Type III+ series, is designed for signal circuit applications. With a termination method of crimping, it ensures secure connections with regular wires ranging from 16-18 AWG (.75-1.5 mm²). The brass construction, plated with tin in the contact mating area, guarantees reliable conductivity. Packaged in a bag of 200, this industrial-grade contact is RoHS compliant and suitable for use with wire and cable connectors. Its versatile design, with a test current of 13 A and acceptance of wire insulation diameters ranging from .079-.098 in (2-2.5 mm), makes it a essential component in various electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163082-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .079 - .098 in, 2 - 2.5 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | F04097-000,AMPS-0-0163082-1;163082-1 |
SKU: | AMP163082-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. |
Download |