1-66109-6
III+ SKT,26-24,30AU/FL,SMPACK
Enhance your power and signal connections with our AMP Type III+ Socket. Designed for 24-26 AWG discrete wire applications, this contact features a durable brass construction with a gold plating for optimal conductivity. UL and UL 94V-0 certified, it ensures safety and reliability in industrial environments. The crimp termination method offers easy and secure installation, accommodating wire insulation diameters of .035 - .055 inches. With a current rating of 13 A, it is suitable for various circuit applications. Packaged in a box of 100, it is ideal for high-volume projects. RoHS compliant and operating within a wide temperature range of -55 to 90°C, this contact is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66109-6 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Standards Met: | UL ;UL 94V-0 |
Part Aliases: | 1-66109-6 |
SKU: | AMP1-66109-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download |