1-796406-2
CPC PSTD RCPT,23-37,R/A LF, inserts
Enhance your power connectivity with our CPC PSTD RCPT, a rugged and reliable connector designed for optimal performance in a variety of applications. Featuring a convenient 23-37 contact layout and a right-angle, panel-mount configuration, this connector ensures seamless integration into your system. With a durable black housing made of PA 6/6 material and UL 94V-0 flammability standard compliance, it guarantees safety and longevity. The male gender interface and through-hole solder termination method make installation straightforward. Operating at a voltage of 250 VDC and with a temperature range of -55 to 105°C (-67 to 221°F), it's suitable for demanding environments. Trust in our AMP CPC series for high-quality circular connectors that deliver exceptional functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796406-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796406-2 |
Number of Signal Positions: | 37 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | 71.88 mm / 2.83 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |