208477-1

CMC RECEPTACLE ASSY,SIZE 28

Enhance your connectivity with this CMC Receptacle Assembly, featuring a durable thermoplastic housing in sleek black. Designed for size 28 applications, it boasts 63 male pins for secure and efficient panel mounting. With UL 94V-0 certification for superior safety standards, this assembly offers reliable performance in a wide voltage range of up to 250VDC. Perfect for demanding environments, its metal-shell design ensures durability, while the crimp termination method guarantees easy installation. RoHS compliant and operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a must-have for any industrial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 208477-1
Color: Black
Series: AMP CPC
Amperage: 8 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 63
Mount Type: Panel Mount
Termination Method: Crimp
Voltage: 250 VDC
Shell Size: 28
Contact Type: Pin
Number of Positions: 63
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: Metal-Shell
Product: Circular Power Connectors
Product Type: Housing
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP208477-1
Number of Signal Positions: 63
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Contact Protection: With
Accepts Wire Insulation Diameter Range: 2.54 mm / .1 in
Wire Size: .079 - .53 mm² / 20 - 28 AWG
Operating Voltage: 250 VAC
null: 250 VAC
Body Orientation: Straight
Housing Plating Material: Nickel
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-3/8 - 18 UNEF-2A
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Panel
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: