1-87159-2

12 MODI CRMP S-I HSG SR .156CL

Enhance your connectivity with this AMPMODU housing, designed for precision and durability. Crafted from UL 94V-0 rated thermoplastic, it ensures safety and reliability. With 12 socket contacts in a single row, it offers seamless integration for your electronic connections. The low-profile black housing, with a pitch of 3.96 mm (.156 in), is ideal for space-efficient designs. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity solutions with this high-quality receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87159-2
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 1
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Number of Positions: 12
Housing Color: Black
Profile: Low
Connector and Housing Type: Receptacle
Standards Met: UL 94V-0
SKU: AMP1-87159-2
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: