1-88997-4

FFC S.TAB 30AU RL

Enhance your connectivity with our FFC S.TAB 30AU RL, a male cable mount connector featuring a durable Phosphor Bronze construction with Gold plating for reliable signal transmission. Designed for easy installation with solder tab termination, this connector is suitable for various applications with its 2 A amperage rating. With a pitch of 2.54 mm (.1 in) and a contact type of Pin, it ensures a secure and efficient connection. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it guarantees performance in diverse environments. RoHS compliant and featuring a sealable design, this connector meets high-quality standards for your peace of mind. Elevate your circuitry with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-88997-4
Series: FFC
Amperage: 2 A
Gender: Male
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Solder Tab
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Wire Type: FFC
GPL: 323
Packaging: Reel
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5697
Connector System: Cable-to-Cable
Conductor Width: .05 in, 1.27 mm
Part Aliases: 1-88997-4
SKU: AMP1-88997-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/26/2017 P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. Download