1-925366-4
MOD 4 REC.HSG 1X14P
Enhance your connectivity with the MOD 4 REC.HSG 1X14P housing, a versatile component from the AMPMODU IV/V series. Designed for optimal performance, this green receptacle features a single row of 14 contacts, each offering reliable crimp termination. Crafted from durable polyamide with a UL 94V-0 flammability standard, it ensures safety and longevity in industrial environments. With a compact overall height of .55 inches and a length of 4.99 inches, it seamlessly integrates into your PCB setup. Operating at temperatures ranging from -65 to 105 °C, it guarantees consistent functionality. Whether for new installations or replacements, this connector's quality and RoHS compliance make it a dependable choice for your application needs. Packaged in quantities of 1000, it offers convenience for large-scale projects. Elevate your connectivity solutions with the MOD 4 REC.HSG 1X14P housing, meeting the highest standards of performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-925366-4 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .55 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 14 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-925366-4 |
SKU: | AMP1-925366-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |