1-925369-4

Heilind Number:AMP1-925369-4
Manufacturer:TE Connectivity
Manufacturer Number:1-925369-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

MOD.IV.FEMHSG WITH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-925369-4
Amperage:3 A
Connector Type:Housing
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.11 in
Overall Length:4.99 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:14
Housing Color:Green
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP1-925369-4

Detailed Description

Elevate your connectivity with our MOD.IV.FEMHSG, a high-performance housing designed for seamless integration in electronic systems. Featuring a durable PA 6/6 construction and accommodating up to 14 positions, this housing ensures secure and reliable connections. With a compact overall height of .11 inches and a convenient cable mount design, it offers versatility in installation. The included strain relief enhances cable management, while the green housing color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -65 to 105°C, this housing is suitable for various environments. RoHS compliant and boasting a 250 VAC operating voltage, it guarantees safety and compliance with industry standards. Perfect for signal applications, its inline contact layout and wire-to-board connector system make it a valuable asset in any electronic setup. Upgrade your connectivity solutions with this premium housing, crafted for performance and longevity.