| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-925370-1 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .21 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 22 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-925370-1 |
1-925370-1
| Heilind Number: | AMP1-925370-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-925370-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MOD IV REC HSG, a high-performance housing designed for optimal signal transmission. Featuring two rows of 11 positions each, this versatile component offers secure cable mounting for seamless integration. Crafted from durable Polyamide 6/6 - GF material in a sleek green hue, it ensures reliable operation in a wide temperature range from -65 to 105°C (-85 to 221°F). With a 2.54mm (.1 in) pitch and socket contact type, it facilitates efficient wire-to-board connections. The inclusion of strain relief and mating retention further enhances its utility, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic systems with this essential connector housing.


