1-925370-6

MOD IV REC.HSG 2X16P

Enhance your connectivity with the MOD IV REC.HSG 2X16P, a high-performance housing designed for seamless integration in cable mount setups. Crafted from durable Polyamide 6/6 - GF material, it ensures reliability in demanding environments with an amperage of 3A and operating temperature range of -65 to 105°C. Featuring two rows of 16 positions each, with a pitch of 2.54mm, it facilitates efficient signal transmission. The included strain relief offers added security, while the vibrant green housing color adds a touch of style to your assembly. Perfect for wire-to-board connections, this housing is a versatile solution for various applications, meeting the highest industry standards for quality and performance. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-925370-6
Amperage: 3 A
Connector Type: Housing
Housing Material: Polyamide 6/6 - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Overall Height: .21 in
Overall Length: 4.99 in
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Number of Positions: 32
Housing Color: Green
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Receptacle
Operating Voltage: 250 VAC
SKU: AMP1-925370-6
series: AMPMODU IV/V
Housing Entry Configuration: Both Ends Closed
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Retention Type: Lock
Connector & Contact Terminates To: Wire & Cable
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: