1-965640-4
JUN-POW-TIM GEH 6P
Elevate your automotive connectivity with the JUN-POW-TIM GEH 6P Female Housing, designed for seamless integration in Wire-to-Wire applications. Engineered with precision, this connector features two rows for efficient signal transmission, with a 5mm pitch ensuring optimal performance. Its durable PBT GF body construction guarantees reliability, while a polarization mechanism enhances secure mating. With six positions for versatile use, this connector is a vital component in automotive circuitry. Compliant with industry standards, it upholds quality and durability. Ideal for automotive environments, this connector is a must-have accessory for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-965640-4 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .441 in |
Height: | 1.043 in, 26.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Other |
Serviceable: | No |
Connector Code : | A |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-965640-4 |
SKU: | AMP1-965640-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |