| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-965640-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .441 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Yellow |
| Serviceable: | No |
| Connector Code: | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-965640-6 |
| SKU: | AMP1-965640-6 |
1-965640-6
Specifications
Detailed Description
Elevate your automotive connectivity with the JUN-POW-TIM GEH 6P series, featuring a housing designed for female terminals. This essential component boasts a durable construction, with a body made of PBT GF in a striking yellow hue. With 6 positions arranged in 2 rows, each with a pitch of 5mm, it ensures reliable signal transmission in your vehicle. The inclusion of polarization and terminal position assurance guarantees secure mating, while the primary locking feature adds an extra layer of stability. Measuring at .441 inches in length and 26.5mm in height, it offers a compact yet powerful solution for wire-to-wire connections. Whether for maintenance or assembly, this connector is a must-have for automotive professionals.


