Enhance your PCB connections with our AMPMODU Headers. Designed for high-performance applications, these headers feature a durable Nylon-GF housing in sleek black, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and 80 gold-plated contacts, they offer precise connectivity. The press-fit termination method and vertical mount orientation guarantee secure PCB attachment, while UL 94V-0 certification ensures safety. Ideal for industrial use, these headers come in a package of 16, meeting your signal circuit needs with efficiency and quality. Upgrade your assembly process with these high-grade connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147792-1
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Number of Positions: 80
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: .02 in, .55 in
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Position Locations Omitted: Row M - 1
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 147792-1
SKU: AMP147792-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: