87159-3

02 MODI CRMP S-I HSG SR .156CL

Enhance your connectivity with our AMPMODU Housing, a vital component for secure and efficient electronic connections. Crafted from UL 94V-0 rated thermoplastic, this housing guarantees high performance and safety. Featuring two black sockets in a single row with a pitch of 3.96mm (.156 in), it offers precise and reliable contact. Its low-profile design and rohs compliance make it ideal for various applications. Upgrade your setup with this essential receptacle for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87159-3
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 2
Number of Rows: 1
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Number of Positions: 2
Housing Color: Black
Profile: Low
Connector and Housing Type: Receptacle
Standards Met: UL 94V-0
SKU: AMP87159-3
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Supplier Product: Wire-to-Board Connector Assemblies & Housings
Part Alias: 402207799

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: