Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281695-8
Series: AMPMODU
Amperage: 3 A
Number of Contacts: 8
Number of Rows: 1
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Standards Met: UL 94V-0 ;CSA LR7189 ;UL E28476
SKU: AMP281695-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: