Introducing our AMPMODU MTE Housing Plug Connector, a reliable solution for your connectivity needs. This UL and CSA certified connector features a single row design with six positions, accommodating 30-26 AWG wire sizes. With a 3A amperage and 267V voltage rating, it ensures efficient power transmission. The thermoplastic housing, along with phosphor bronze contacts, guarantees durability and performance. Termination options include crimp and Insulation Displacement Crimp (IDC), making installation a breeze. The black housing color, latch lock type, and industrial-grade construction cater to a wide range of applications. With an operating temperature range of -65 to 105 °C and compliance with various standards, this connector is suitable for diverse environments. Whether for industrial machinery or electronic devices, trust in the quality and versatility of this AMPMODU MTE connector for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103947-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 6
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103947-5
SKU: AMP103947-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: