Enhance your industrial connectivity with our AMPMODU MTE series 3A Plug Housing Connectors. Meeting CSA LR7189 and UL E28476 standards, these thermoplastic connectors feature a single row design with five pin contacts for reliable power transmission. The Phosphor Bronze contacts, terminated through Insulation Displacement Crimp (IDC) and Crimp methods, ensure secure and efficient connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 267V, these connectors offer versatility in various applications. The black housing, with UL 94V-0 flammability standard, guarantees safety in operation. Each package includes 36 connectors, complete with Strain Relief for added durability. Suitable for wire sizes ranging from .12 to .4mm² (26-22 AWG), these connectors are ideal for PCB socket receptacles. Operating within a wide temperature range of -65 to 105°C, they provide reliable performance in harsh environments. Mating retention and locking features ensure secure connections, while the bright finish on solder tail contacts maintains signal integrity. RoHS compliance underscores our commitment to environmental responsibility, making these connectors a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103945-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 36
Lock Type: Latch
Number of Positions: 5
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, 6.6 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.38 in, 60.5 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103945-4
Replacement Part: 5-103945-4
SKU: AMP103945-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: