1-103669-3

14 MTE HDR SRST LATCH W/HLDWN

Enhance your PCB connections with the AMPMODU MTE series, featuring a durable thermoplastic housing in sleek black. With UL 94V-0 flammability standard compliance, this connector ensures safety and reliability. Its versatile termination methods include crimping, soldering, and IDC, catering to various assembly needs. Each connector boasts 14 brass pins with tin-lead plating, offering a contact amperage of 3A and a dielectric withstanding voltage of 600V. Designed for signal applications, this vertical-mount header guarantees secure PCB attachment with its hold-down retention and locking lance system. Operating flawlessly in extreme temperatures ranging from -65 to 105 °C, it's ideal for industrial use. Trust in its high insulation resistance, low termination resistance, and bright plating finish for optimal performance. With RoHS compliance, this connector aligns with environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with the AMPMODU MTE connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103669-3
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .027 - .08 in, .69 mm
Connector Height: .274 in, 6.98 mm
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6256
Connector Length: 1.5 in, 38.1 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103669-3
Replacement Part: 6-103669-3
SKU: AMP1-103669-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: